Audio Amp Single Speaker 1 Channel Mono 0.325 Watt Class-AB 8-Pin MDIP Rail

$0.95 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $0.95
10+ $0.75
100+ $0.59

Request a Large Quantity Quote

Low Voltage Audio Power Amp

Features

  • 1 Channel
  • Voltage Supply: 4V to 12V
  • Packaging: MDIP-8



    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageMDIP
    Amplifier TypeClass-AB
    Input Signal TypeSingle
    Output Type1-Channel Mono
    Power Supply TypeSingle
    Minimum Single Supply Voltage4V
    Output Signal TypeSingle
    Typical Single Supply Voltage5V|9V
    Maximum Single Supply Voltage12V
    Maximum Input Bias Current0.25uA(Typ)@6V
    Maximum Load Resistance32Ohm
    Maximum Power Dissipation1250mW
    Maximum Quiescent Current[email protected]
    Typical Output Power x Channels @ Load[email protected]
    Typical PSRR50dB
    Typical Quiescent Current[email protected]
    Rail to RailNo
    Total Harmonic Distortion Noise0.2%@[email protected]
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    MountingThrough Hole
    PackagingRail
    Pin_Count8
    Product Height3.3mm
    FamilyLM386
    Product TypeAudio Amplifier
    Product Width6.35mm
    Product Length9.27mm
    Typical Voltage Gain46dB


    Report a problem
    Suggest a product