OP Amp Quad General Purpose ±16 Volt32 Volt 14-Pin Plastic Dip Tube

$0.49 ea


  • Part no.: 24168
  • Manufacturer: Major Brands
  • Manufacturer no.: LM3900N
Pricing
# of units Price
1+ $0.49
10+ $0.35
100+ $0.19

Request a Large Quantity Quote

Quad Norton Op Amp

Features

  • Package: PDIP
  • Pins: 14
  • Bandwidth: 2.5MHz



    Report a problem
    Suggest a product
  • Specification Value
    FamilyLM3900
    TypeGeneral Purpose Amplifier
    TechnologyBipolar
    Manufacturer TypeGeneral Purpose Amplifier
    Number of Channels per Chip4
    Power Supply TypeSingle|Dual
    Minimum Single Supply Voltage4.5V
    Typical Single Supply Voltage5V|9V|12V|15V|18V|24V|28V
    Maximum Single Supply Voltage32V
    Minimum Dual Supply Voltage±2.2V
    Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
    Maximum Dual Supply Voltage±16V
    Maximum Input Bias Current[email protected]
    Maximum Power Dissipation1150mW
    Maximum Supply Current[email protected]
    Rail to RailNo
    Shut Down SupportNo
    Typical Gain Bandwidth Product2.5MHz
    Typical Slew Rate20V/us@±15V
    Typical Voltage Gain68.94dB
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    MountingThrough Hole
    PackagingTube
    Pin_Count14
    Supplier PackagePDIP
    Product Width6.35mm
    Product Height4.57mm
    Product Length19.3mm
    Product TypeOP Amp


    Report a problem
    Suggest a product