Comparator Dual ±18 Volt 36 Volt 8-Pin MDIP Rail

$0.35 ea


  • Part no.: 24281
  • Manufacturer: Major Brands
  • Manufacturer no.: LM393N.
Pricing
# of units Price
1+ $0.35
10+ $0.29
100+ $0.15

Request a Large Quantity Quote

LM393N IC
  • Dual comparator
  • Dual In-line Package
  • 8-pins

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageMDIP
    TechnologyBipolar
    Manufacturer TypeVoltage Comparator
    Output TypeOpen Collector
    Number of Channels per Chip2
    Power Supply TypeSingle|Dual
    Minimum Single Supply Voltage2V
    Typical Single Supply Voltage3V|5V|9V|12V|15V|18V|24V|28V
    Maximum Single Supply Voltage36V
    Minimum Dual Supply Voltage±1V
    Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
    Maximum Dual Supply Voltage±18V
    Maximum Input Bias Current[email protected]
    Maximum Input Offset Voltage[email protected]
    Maximum Power Dissipation780mW
    Maximum Supply Current[email protected]
    Typical Response Time1.3us
    Rail to RailNo
    Strobe CapabilityNo
    Typical Voltage Gain106.02dB
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    MountingThrough Hole
    PackagingRail
    Pin_Count8
    FamilyLM393
    Product Width6.35mm
    Product Height3.3mm
    Product Length9.27mm
    Product TypeComparator


    Report a problem
    Suggest a product