Audio Amp Single Speaker 2 Channel Stereo 7 Watt Class-AB 7-Pin 7 +Tab TO-220 Rail

$2.49 ea


Pricing
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95
STEREO 11W AUDIO POWER AMPLIFIER


IC,LM4752T,TO-220/7, AUDIO PWR AMP 11W,24V SUPPLY

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220
Amplifier TypeClass-AB
Input Signal TypeSingle
Output Type2-Channel Stereo
Power Supply TypeSingle
Minimum Single Supply Voltage9V
Output Signal TypeSingle
Typical Single Supply Voltage12V|15V|18V|24V|28V
Maximum Single Supply Voltage32V
Maximum Load Resistance8Ohm
Maximum Power Dissipation62500mW
Maximum Quiescent Current[email protected]
Maximum Output Current2000mA(Min)
Typical Output Power x Channels @ Load[email protected]
Typical PSRR50dB
Typical Quiescent Current[email protected]
Rail to RailNo
Total Harmonic Distortion Noise[email protected]@2W
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
PackagingRail
Pin_Count7
Product Height8.89mm(Max)
FamilyLM4752
Product TypeAudio Amplifier
Product Width4.7mm(Max)
Product Length10.16mm
Typical Voltage Gain34dB


Report a problem
Suggest a product