Standard Timer Dual 14-Pin SOIC N Rail

1301382

$1.35 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
55+ $1.35
275+ $1.16
550+ $1.05

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 55
Standard Timer Dual 14-Pin SOIC


IC,LM556C SMALL OUTLINE PKG

Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC N
TypeStandard
Number of Internal Timers2
Maximum High Level Output Current-200mA
Maximum Low Level Output Current200mA
Maximum Power Dissipation410mW
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V|9V|12V|15V
Maximum Operating Supply Voltage16V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingSurface Mount
PackagingRail
Pin_Count14
FamilyLM556
Product Width3.91mm
Product Height1.45mm
Product Length8.64mm
Product TypeTimer


Report a problem
Suggest a product