Standard Timer Dual 14-Pin MDIP Rail

840632

$1.15 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.15
25+ $0.98
50+ $0.89
NOTE:
  • Order in multiples of 5
Standard Timer Dual 14-Pin PDIP


IC,LM556CN/NOPB,DUAL TIMER

Report a problem
Suggest a product
Specification Value
Supplier PackageMDIP
TypeStandard
Number of Internal Timers2
Maximum High Level Output Current-200mA
Minimum Operating Supply Voltage4.5V
Maximum Low Level Output Current200mA
Typical Operating Supply Voltage5V|9V|12V|15V
Maximum Operating Supply Voltage16V
Maximum Power Dissipation1620mW
FamilyLM556
Minimum Operating Temperature0°C
Product Width6.35mm
Maximum Operating Temperature70°C
Product Length19.05mm
MountingThrough Hole
Pin_Count14
Product Height3.3mm
PackagingRail
Product TypeTimer


Report a problem
Suggest a product