LM567C Tone Decoder 0.01 Hz to 500 kHz

$1.49 ea


  • Part no.: 24395
  • Manufacturer: Major Brands
  • Manufacturer no.: LM567CN
Pricing
# of units Price
1+ $1.49
10+ $1.19
100+ $0.95

Request a Large Quantity Quote

LM567C Tone Decoder

The LM567C is a general purpose tone decoder designed to provide a saturated transistor switch to ground when an input signal is present within the passband. The circuit consists of an I and Q detector driven by a voltage controlled oscillator which determines the center frequency of the decoder. External components are used to independently set center frequency, bandwidth and output delay.

Features

  • 20 to 1 frequency range with an external resistor
  • Logic compatible output with 100 mA current sinking
  • Bandwidth adjustable from 0 to 14%
  • High rejection of out of band signals and noise
  • Immunity to false signals
  • Highly stable center frequency
  • Center frequency adjustable from 0.01 Hz to 500 kHz
  • Packaging: DIP-8
  • Voltage: 5V

Applications

  • Touch tone deconding
  • Precision oscillator
  • Frequency monitoring and control
  • Wide band FSK demodulation
  • Ultrasonic controls
  • Carrier current remote controls
  • Communications paging decoders


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product