OP Amp Single General Purpose ±18 Volt 8-Pin MDIP Rail

$0.59 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $0.59
10+ $0.49
100+ $0.35

General Purpose OP Amp

Features

  • Packaging: MDIP-8
  • Voltage: 18V



    Report a problem
    Suggest a product
  • Specification Value
    FamilyLM741
    TypeGeneral Purpose Amplifier
    TechnologyBipolar
    Manufacturer TypeGeneral Purpose Amplifier
    Number of Channels per Chip1
    Power Supply TypeDual
    Maximum Dual Supply Voltage±18V
    Maximum Input Bias Current0.5uA@±15V
    Maximum Input Offset Voltage6mV@±15V
    Maximum Power Dissipation500mW
    Maximum Supply Current2.8mA@±15V
    Minimum CMRR70dB
    Rail to RailNo
    Shut Down SupportNo
    Typical Input Noise Voltage Density30nV/rtHz
    Typical NonInverting Input Noise Current Density0.15pA/rtHz
    Typical Slew Rate0.5V/us@±15V
    Typical Voltage Gain106.02dB
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    MountingThrough Hole
    PackagingRail
    Pin_Count8
    Supplier PackageMDIP
    Product Width6.35mm
    Product Height3.3mm
    Product Length9.27mm
    Product TypeOP Amp


    Report a problem
    Suggest a product