Standard Regulator 15 Volt 0.14 Amp 3 Pin TO-92 Box

$0.49 ea


  • Part no.: 1304137
  • Manufacturer: Texas Instruments
  • Manufacturer no.: LM78L15ACZ/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.49
25+ $0.41
50+ $0.37
NOTE:
  • Order in multiples of 5
Low Drop Out (LDO) Regulator Position 15 Volt 0.1A 3-Pin TO-92 Box

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-92
TypeLinear
PolarityPositive
Output TypeFixed
Accuracy5%
FunctionStandard
Line Regulation250mV
Load Regulation150mV
Minimum Input Voltage16.7V
Maximum Input Voltage35V
Output Voltage15V
Maximum Output Current0.14A(Typ)
Maximum Power Dissipation750mW
Maximum Quiescent Current5mA
Number of Outputs1
Typical Quiescent Current3mA
Junction to Ambient230C/W(Typ)
Junction to Case60C/W(Typ)
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingBox
Pin_Count3
Product Width4.19mm(Max)
FamilyLM78L15
Product Height5.2mm(Max)
Product Length5.2mm(Max)
Product TypeLinear Regulator


Report a problem
Suggest a product