Standard Regulator 5 Volt 1 Amp 3 Pin 3+ Tab TO-220 Rail

$1.15 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.15
25+ $1.00
50+ $0.91

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Low Drop Out (LDO) Regulator Position 5 Volt 0.5A 3-Pin(3+Tab) TO-220

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220
TypeLinear
PolarityPositive
Output TypeFixed
Accuracy2%
FunctionStandard
Typical Dropout Voltage @ Current[email protected]
Minimum Input Voltage10V
Output Voltage5V
Maximum Output Current1A
Number of Outputs1
Typical Quiescent Current4mA
Junction to Ambient54C/W
Junction to Case4C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingRail
Pin_Count3
Product Width4.7mm(Max)
FamilyLM78M05C
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeLinear Regulator


Report a problem
Suggest a product