Con Volt DC-DC Single Output Non-In Volt In Volt Step Up/Step Down 16-Pin MDIP Rail

841061

$1.69 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.69
25+ $1.48
50+ $1.34
NOTE:
  • Order in multiples of 5
DC to DC Converter Single Step Down 2.5 Volt to 40 Volt 16-Pin PDIP

Report a problem
Suggest a product
Specification Value
FamilyLM78S40
TypeNon-Inverting|Inverting|Step Up|Step Down
Output TypeAdjustable
Number of Outputs1
Line Regulation0.2mV/V
Load Regulation0.5mV/mA
Minimum Input Voltage2.5V
Maximum Input Voltage40V
Output Voltage1.25V to 40V
Maximum Output Current1.5A
Switching Frequency0.1KHz to 100KHz
Switching RegulatorYes
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
PackagingRail
Pin_Count16
Supplier PackageMDIP
Product Width6.35mm
Product Height3.3mm
Product Length19.05mm
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product