IC,LM81BIMT-3/NOPB,IMPROVED SY
ST HEALTH MONITOR

1307952

$4.29 ea


  • Part no.: 1307952
  • Manufacturer: Texas Instruments
  • Manufacturer no.: LM81BIMT-3/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $4.29
10+ $3.95
100+ $3.59
Processor Supervisor 2.5 Volt/3.3 Volt/5 Volt/12 Volt 24-Pin TSSOP

Report a problem
Suggest a product
Specification Value
Supplier PackageTSSOP
Battery Backup SwitchingNo
Chip Enable SignalsNo
Manual ResetNo
Output DriverActive High|Active Low|Open Drain
Power Fail DetectionNo
Watchdog TimerYes
Monitored Voltage2.5V|3.3V|5V|12V
Maximum Supply Current400uA(Typ)
Minimum Operating Supply Voltage2.8V
Maximum Operating Supply Voltage3.8V
Minimum Operating Temperature-40C
Maximum Operating Temperature125C
MountingSurface Mount
PackagingRail
Pin_Count24
FamilyLM81
Product Width4.4mm
Product Height0.9mm
Product Length7.8mm
Product TypeProcessor Supervisory


Report a problem
Suggest a product