OP Amp Dual General Purpose ±18 Volt 8-Pin SOIC N Tape and Reel

1309253

$0.65 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
2500+ $0.65
12500+ $0.55
25000+ $0.50

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 2,500
OP Amp Dual General Purpose ±18 Volt 8-Pin SOIC


IC,LM833MX/NOPB,DUAL AUDIO OP AMP

Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC N
TypeGeneral Purpose Amplifier
TechnologyBipolar
Manufacturer TypeLow Noise Amplifier
MountingSurface Mount
Number of Channels per Chip2
Power Supply TypeDual
Minimum Dual Supply Voltage±5V
Typical Dual Supply Voltage±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current1uA@±15V
Maximum Input Offset Voltage5mV@±15V
Maximum Power Dissipation500mW
Maximum Supply Current8mA@±15V
Minimum CMRR80dB
Minimum PSRR80dB
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product15MHz
Typical Input Noise Voltage Density4.5nV/rtHz@±15V
Typical NonInverting Input Noise Current Density0.7pA/rtHz@±15V
Typical Slew Rate7V/us@±15V
Typical Voltage Gain110dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
PackagingTape and Reel
Pin_Count8
FamilyLM833
Product Width3.9mm
Product Height1.45mm
Product Length4.9mm
Product TypeOP Amp


Report a problem
Suggest a product