OP Amp Quad General Purpose Rail to Rail O/P 5.5 Volt 14-Pin SOIC N Rail

843059

$1.65 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.65
25+ $1.44
50+ $1.30
NOTE:
  • Order in multiples of 5
OP Amp Quad General Purpose to O/P ±2.75 Volt/5.5 Volt 14-Pin SOIC

Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC N
TypeGeneral Purpose Amplifier
Manufacturer TypeLow Voltage Amplifier
Output TypeRail to Rail
MountingSurface Mount
Number of Channels per Chip4
Power Supply TypeSingle
Minimum Single Supply Voltage2.5V
Typical Single Supply Voltage2.7V|5V
Maximum Single Supply Voltage5.5V
Maximum Input Bias Current0.1uA@5V
Maximum Input Offset Voltage3.5mV@5V
Maximum Supply Current1.3mA@5V
Minimum CMRR72dB
Minimum PSRR75dB
Rail to RailRail to Rail Output
Shut Down SupportNo
Typical Gain Bandwidth Product5.6MHz
Typical Input Noise Voltage Density24nV/rtHz@5V
Typical NonInverting Input Noise Current Density0.25pA/rtHz@5V
Typical Slew Rate2V/us@5V
Typical Voltage Gain105dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
PackagingRail
Pin_Count14
FamilyLMV824
Product Width3.91mm
Product Height1.45mm
Product Length8.64mm
Product TypeOP Amp


Report a problem
Suggest a product