Low Dropout Regulator 5 Volt 0.1A 3-Pin TO-92 Bag

266757

$0.49 ea


  • Part no.: 266757
  • Manufacturer: On Semiconductor
  • Manufacturer no.: LP2950CZ-5.0
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $0.49
10+ $0.45
100+ $0.39

Request a Large Quantity Quote

IC, LP2950CZ-5.0, FIXED LOW POWER LOW DROPOUT VOLTAGE REGULATOR, TO-92

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-92
TypeLinear
PolarityPositive
Output TypeFixed
Accuracy1%
FunctionLDO
Line Regulation0.2%
Load Regulation0.2%
Typical Dropout Voltage @ Current[email protected][email protected]
Maximum Dropout Voltage @ Current[email protected][email protected]
Maximum Input Voltage30V
Output Voltage5V
Maximum Output Current0.1A(Typ)
Number of Outputs1
Typical Quiescent Current0.075mA
Junction to Ambient160C/W
Junction to Case83C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingBag
Pin_Count3
Product Width4.19mm(Max)
FamilyLP2950
Product Height5.33mm(Max)
Product Length5.2mm(Max)
Product TypeRegulator


Report a problem
Suggest a product