Low Dropout Regulator 2.5 Volt 1.5A 6-Pin (5+Tab) TO-263 Rail

905598

$4.79 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $4.79
10+ $4.39
100+ $3.99
Low Drop Out (LDO) Regulator Position 2.5 Volt 1.5A 6-Pin(5+Tab) TO-263

Report a problem
Suggest a product
Specification Value
TypeLinear
PolarityPositive
Output TypeFixed
Accuracy1.5%
FunctionLDO
Line Regulation0.02%(Typ)
Load Regulation0.04%(Typ)
Typical Dropout Voltage @ Current[email protected][email protected]
Maximum Dropout Voltage @ Current[email protected][email protected]
Minimum Input Voltage2.5V
Maximum Input Voltage7V
Output Voltage2.5V
Maximum Output Current1.5A
Number of Outputs1
Typical Quiescent Current4mA
Junction to Ambient60C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingRail
Pin_Count6
Supplier_PackageTO-263
Product Width8.64mm
Product Height4.57mm
Product Length10.16mm
Product TypeLinear Regulator
FamilyLP3965


Report a problem
Suggest a product