Low Dropout Regulator 1.2 Volt to 5 Volt 3A 6-Pin (5+Tab) TO-263 Rail

905715

$5.75 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $5.75
10+ $5.25
100+ $4.79
Low Drop Out (LDO) Regulator Position 1.2 Volt to 5 Volt 3A 6-Pin(5+Tab) TO-263

Report a problem
Suggest a product
Specification Value
TypeLinear
PolarityPositive
Output TypeAdjustable
Accuracy1.5%
FunctionLDO
Line Regulation0.02%(Typ)
Load Regulation0.06%(Typ)
Typical Dropout Voltage @ Current[email protected][email protected]
Maximum Dropout Voltage @ Current[email protected][email protected]
Minimum Input Voltage2.5V
Maximum Input Voltage7V
Output Voltage1.2V to 5V
Maximum Output Current3A
Number of Outputs1
Typical Quiescent Current5mA
Junction to Ambient60C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingRail
Pin_Count6
Supplier_PackageTO-263
Product Width8.64mm
Product Height4.57mm
Product Length10.16mm
Product TypeLinear Regulator
FamilyLP3966


Report a problem
Suggest a product