25 Watt Single Output Switching Power Supply

$21.10 ea


  • Part no.: 2165773
  • Manufacturer: Mean Well
  • Manufacturer no.: LPF-25-24
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $21.10
10+ $17.79

Request a Large Quantity Quote

25 Watt Single Output Switching Power Supply

24 Volts @ 1.05 Amps

Features:

  • Universal AC input/ Full range (up to 305VAC)
  • Protections: Short circuit/ Overload/ Over voltage/ Over temperature
  • Built-in active PFC function
  • Cooling by free air convection
  • Fully isolated plastic case
  • Fully encapsulated with IP67 level
  • Class II power unit, no FG
  • Class 2 power unit
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry/ damp/ wet locations
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)1.05
Maximum Output Power (W)25.2
FamilyLPF-25
Input Voltage (VAC)90 to 305
Input Frequency47 to 63
Maximum Input Current (A)0.4
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)86
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-35
Operating Temperature-Max (Cel)70
Length (inch)5.8
Width (inch)1.6
Height (inch)1.3
Agency ApprovalsUL/CSA/EN/IP/TUV
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product