Enclosed Switching LED Power Supply 15 Volts 4 Amps 60 Watts

$27.40 ea


  • Part no.: 2140664
  • Manufacturer: Mean Well
  • Manufacturer no.: LPF-60-15
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $27.40
10+ $23.19

Request a Large Quantity Quote

60W Single Output Switching LED Power Supply

15 Volts @ 4 Amps
Constant Current Region: 9 - 15 Volts


Features:
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • High efficiency up to 87%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Fully isolated plastic case
  • Fully encapsulated with IP67 level
  • Class II power unit, no FG
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15
Output Current (A)4
Maximum Output Power (W)60
FamilyLPF-60
Input Voltage (VAC)90 to 305
Input Frequency47 to 63
Maximum Input Current (A)0.8
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)87
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
Length (inch)6.39
Width (inch)1.69
Height (inch)1.25


Report a problem
Suggest a product