AC to DC Power Supply Open Frame Single Output 27 Volt 3.8 Amp 102.6 Watt

$14.95 ea

  • Part no.: 236882
  • Manufacturer: Mean Well
  • Manufacturer no.: LPP-100-27
  • RoHS Compliant
# of units Price
1+ $14.95
10+ $13.95

Request a Large Quantity Quote

102.6 Watt AC/DC Power Supply

27 Volts at 3.8 Amps

  • Universal AC input/full range
  • Built-in active PFC function
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • 100% full load burn-in test
  • Fixed switching frequency at PFC: 67 kHz PWM: 134 kHz
  • 3 years warranty

Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)27
Output Current (A)3.8
Maximum Output Power (W)102.6
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.7
Output Connector TypeJST B8P-VH
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyLPP-100
Efficiency (%)83
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)8.7
Width (inch)2.4
Height (inch)1.3
Agency ApprovalsEN/TUV/UL
TypeAuto Switching
StyleOpen Frame

Report a problem
Suggest a product