AC to DC Power Supply Open Frame Single Output 24 Volt 6.3 Amp 150 Watt

$28.80 ea


  • Part no.: 213672
  • Manufacturer: Mean Well
  • Manufacturer no.: LPP-150-24
  • RoHS Compliant
Pricing
# of units Price
1+ $28.80
10+ $24.29

Request a Large Quantity Quote

150W Open-Frame AC-to-DC Switching Power Supply

24 Volts @ 6.3 Amps

Features:
  • Input: 85-264VAC @ 47-63Hz
  • Size: 8.7"L x 2.4"W x 1.6"H
  • Mounting Holes: 8.3"L x 2.6"W x 0.2"Dia.
  • Ripple and Noise: 150mVp-p
  • Load Regulation: ±0.5%
  • Line Regulation: ±0.5%
  • Universal AC input/full range
  • Short-circuit, Overload, Over-voltage protection
  • Built-in PFC function
  • 3-year warranty
  • Certification: UL/CUL/TUV/CE

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)24
    Output Current (A)6.3
    Maximum Output Power (W)150
    FamilyLPP-150
    Input Voltage (VAC)85 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)2.5
    Output Connector TypeJST B6P-VH (x2)
    Number of Outputs1
    Product TypeAC to DC Power Supply
    MFR Product FamilyLPP-150
    Efficiency (%)83
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)60
    Length (inch)8.7
    Width (inch)3
    Height (inch)1.6
    Agency ApprovalsEN/TUV/UL
    TypeAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product