PWR SPLY,OPEN,150W, 5V 12V 12V 24V

$271.65 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $271.65
10+ $255.15
100+ $237.19

AC/DC Supply Quad Output 5 Volt/12 Volt/-12 Volt/24 Volt 22A/8A/2.5A/4.5A 150 Watt 22-Pin

POWER SUPPLY 5V 12V 12V 24V 150W 4.25 X 8.5

For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)22
Maximum Output Power (W)150
FamilyLPQ154
Additional Output Voltages (VDC)12 | -12 | 24
Input Voltage (VAC)85 to 132|170 to 264
Input Frequency47 to 63
Number of Outputs4
Length (inch)8.5
Width (inch)4.3
Height (inch)1.5
Agency ApprovalsCB/CE/CSA/EN/IEC/LVD/NEMKO/UL/VDE
StyleMultiple Output


Report a problem
Suggest a product