AC to DC Power Supply Open Frame Single Output 12 Volt 8.4 Amp 100.8 Watt

$23.90 ea


  • Part no.: 173472
  • Manufacturer: Mean Well
  • Manufacturer no.: LPS-100-12
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $23.90
10+ $20.19

Request a Large Quantity Quote

100.8W Open-Frame AC-to-DC Switching Power Supply

12 Volts @ 8.4 Amps

Features:
  • Input: 88-264VAC @ 47-63Hz
  • Size: 8.7"L x 2.4"W x 1.3"H
  • Mounting Holes: 8.4"L x 2.1"W x 0.14"Dia.
  • Ripple and Noise: 100mVp-p
  • Load Regulation: ±1.5%
  • Line Regulation: ±0.5%
  • Universal AC input/full range
  • Short-circuit, Overload, Over-voltage protection
  • Built-in PFC function
  • 3-year warranty
  • Certification: UL/CUL/TUV/CE

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)8.4
    Maximum Output Power (W)100.8
    FamilyLPS-100
    Input Voltage (VAC)88 to 132|176 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)2.3
    Output Connector TypeJST B8P-VH
    Number of Outputs1
    Product TypeAC to DC Power Supply
    MFR Product FamilyLPS-100
    Efficiency (%)79
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)60
    Length (inch)8.7
    Width (inch)2.4
    Height (inch)1.3
    Agency ApprovalsEN/TUV/UL
    TypeAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product