AC to DC Power Supply Open Frame Single Output 48 Volt 1.25 Amp 60 Watt

$69.65 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $69.65
10+ $64.15
100+ $60.29
AC/DC Supply Single Output 48 Volt 1.25A 60 Watt 8-Pin


LPS58

Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)1.25
Maximum Output Power (W)60
FamilyLPS58
Input Voltage (VAC)90 to 264
Input Frequency47 to 440
Output Connector TypePin Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyLPS58
Efficiency (%)85
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)50
Length (inch)4
Width (inch)2
Height (inch)1.3
Agency ApprovalsCB/CE/CSA/EMC/EN/LVD/TUV/UL
StyleOpen Frame


Report a problem
Suggest a product