AC to DC Power Supply Open Frame Triple Output 5 Volt 12 Volt 12 Volt 8 Amp 0.7 Amp 0.7 Amp 55 Watt

$67.15 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $67.15
10+ $61.79
100+ $58.09

Request a Large Quantity Quote

AC/DC Supply Triple Output 5 Volt/12 Volt/-12 Volt 8A/0.7A/0.7A 55 Watt 10-Pin

POWER SUPPLY 5V 12V 12V 40W 3 X 5

For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)6
Maximum Output Power (W)55
FamilyLPT43
Additional Output Voltages (VDC)12 | -12
Input Voltage (VAC)85 to 264
Input Frequency47 to 440
Maximum Input Current (A)1
Output Connector TypePin Terminal Block
Number of Outputs3
Product TypeAC to DC Power Supply
MFR Product FamilyLPT43
Efficiency (%)70
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)50
Length (inch)5
Width (inch)3
Height (inch)1.1
Agency ApprovalsCB/CE/CSA/EN/LVD/NEMKO/UL
StyleOpen Frame


Report a problem
Suggest a product

Related products

63.5 Watt Open Frame Triple Output AC/DC Power Supply [email protected] [email protected] [email protected]

$15.25 ea