Ind Chip 6.8nH 5% 100MHz 8Q-Factor 300mA 0402 Paper Tape and Reel

$0.031 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10000+ $0.031
50000+ $0.028
100000+ $0.025
NOTE:
  • Order in multiples of 10,000
Inductor RF Chip Multi-Layer 6.8nH 5% 100MHz 8Q-Factor Air 300mA 240m Ohm DCR 0402

Report a problem
Suggest a product
Specification Value
Inductance6.8 nH
Maximum DC Current300mA
Maximum DC Resistance240mOhm
FamilyLQG15HS
TypeChip
Maximum Self Resonant Frequency4.5GHz(Min)
Test Frequency100MHz
Tolerance5%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
PackagingPaper Tape and Reel
Case Size0402
Product Depth0.5mm
Product Height0.5mm
Product Length1mm
Product TypeInductor Surface Mount
Minimum Quality Factor[email protected]


Report a problem
Suggest a product