Non-Rechargeable Lithium Battery 1/2AA

$3.95 ea


  • Part no.: 2188561
  • Manufacturer: Arndt
  • Manufacturer no.: LS14250
Pricing
# of units Price
1+ $3.95
10+ $3.59
25+ $3.29
100+ $2.95

Non-Rechargeable Lithium Battery - 1/2AA

  • Size: 1/2AA
  • 3.6 Volts
  • 1200 mAh
  • Pressure contacts



    Report a problem
    Suggest a product
  • Specification Value
    Cell SizeLS14250
    Voltage (V)3.6
    Capacity1200 mAh
    Battery TypePrimary
    TypeLithium
    CategoryBattery
    Diameter (inch)0.55
    FeaturesPressure Fit
    Voltage3.6V


    Report a problem
    Suggest a product