12 VDC 7205 RPM DC Motor

$2.95 ea


  • Part no.: 2167592
  • Manufacturer: Nichibo Taiwan
  • Manufacturer no.: LS5BFN-2465-R/58
  • RoHS Compliant
Pricing
# of units Price
1+ $2.95
10+ $2.49
100+ $2.25

DC Motor



  • Nominal Voltage: 12 VDC
  • Voltage Range: 6-18 VDC
  • Current: 0.75 A
  • Speed: 7205 rpm
  • Shaft Diameter: 0.09 inch
  • Shaft Length: 0.54 inch
  • Screw Mount Dimensions: M2.6 x 0.45

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)12
    Voltage Range (VDC)6-18
    Current @ Max. Efficiency (A)0.75
    Speed @ Max. Efficiency (RPM)7205
    Shaft Diameter (inch)0.09
    Shaft Length (inch)0.54


    Report a problem
    Suggest a product

    Related products

    $3.95 ea


    $3.49 ea


    $3.49 ea