Voltage Reference Precision 1.235 Volt 20 mA 8-Pin SOIC Tube

$0.35 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.35
50+ $0.32
100+ $0.29
NOTE:
  • Order in multiples of 10
Voltage Reference Precision 1.235 Volt 20mA 8-Pin SOIC


IC,LT1004CD-1-2,1.2V MICROPOWE
R VOLTAGE REFERENCE

Report a problem
Suggest a product
Specification Value
FamilyLT1004
Reference TypePrecision
TopologyShunt
Initial Accuracy4mV
Load Regulation10mV
Maximum Output Current20mA
Maximum Temperature Coefficient20ppm/C(Typ)
Output Voltage1.235V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingSurface Mount
PackagingTube
Pin_Count8
Supplier PackageSOIC
Product Height1.58mm
Product Length4.9mm
Product Width3.91mm
Product TypeVoltage Reference


Report a problem
Suggest a product