2.5 Volt Integrated Reference Circuit TO-92

$0.89 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.89
25+ $0.77
50+ $0.70
NOTE:
  • Order in multiples of 5

2.5 Volt Integrated Reference Circuit TO-92

The LT1009 reference circuit is a precision-trimmed 2.5V shunt regulator featuring low dynamic impedance and a wide operating current range. The maximum initial tolerance is ±5 mV. The reference tolerance is achieved by on-chip trimming which minimizes the initial voltage tolerance and the temperature coefficient, aVZ.

Although the LT1009 needs no adjustments, a third terminal (ADJ) allows the reference voltage to be adjusted ±5% to eliminate system errors. It can also be used as a terminal-for-terminal replacement for the LM136-2.5, which eliminated the external trim network.

The LT1009 uses include 5V system references, 8-bit analog-to-digital converter (ADC) and digital-to-analog (DAC) references, and power supply monitors. The device also can be used in applications such as digital voltmeters and current-loop measurements and control systems.

Features

  • Excellent temperature stability
  • Initial tolerance: 0.2% max
  • Dynamic impedance: 0.6 Ω max.
  • Wide operating current range
  • Directly interchangeable with LM136
  • Needs no adjustment for minimum temperature coefficient
  • TO-92 package

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product