Voltage Reference Precision 2.5 Volt 10 mA 8-Pin SOIC Tube

$0.65 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.65
25+ $0.53
50+ $0.48
NOTE:
  • Order in multiples of 5
Voltage Reference Precision 2.5 Volt 10mA 8-Pin SOIC


IC,LT1009


Report a problem
Suggest a product
Specification Value
FamilyLT1009
Reference TypePrecision
TopologyShunt
Initial Accuracy0.2%
Load Regulation6mV
Maximum Output Current10mA
Maximum Temperature Coefficient35ppm/C
Output Voltage2.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingTube
Pin_Count8
Supplier PackageSOIC
Product Height1.58mm
Product Length4.9mm
Product Width3.91mm
Product TypeVoltage Reference


Report a problem
Suggest a product