Low Dropout Regulator 5 Volt 3A 3-Pin (3+Tab) TO-220

1729696

$8.39 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $8.39
10+ $7.69
100+ $6.99
Low Drop Out (LDO) Regulator Position 5 Volt 3A 3-Pin(3+Tab) TO-220

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220
TypeLinear
PolarityPositive
Output TypeFixed
FunctionLDO
Line Regulation0.02%
Load Regulation0.1%
Typical Dropout Voltage @ Current1.3V@3A
Maximum Dropout Voltage @ Current1.5V@3A
Minimum Input Voltage2.55V
Maximum Input Voltage30V
Output Voltage5V
Maximum Output Current3A
Maximum Quiescent Current10mA
Number of Outputs1
Typical Quiescent Current5mA
Junction to Ambient50C/W
Junction to Case3C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature150°C
Screening LevelCommercial
MountingThrough Hole
Pin_Count3
Product Width4.57mm(Max)
FamilyLT1085
Product Height9.4mm(Max)
Product Length10.54mm(Max)
Product TypeLinear Regulator


Report a problem
Suggest a product