Con Volt DC-DC Single Output Non-In Volt In Volt Step Up/Step Down 8-Pin SOIC N

$8.19 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $8.19
10+ $7.55
100+ $6.85
DC to DC Converter Single Non-In Volt/In Volt/Step Up/Step Down 2 Volt to 30 Volt 8-Pin SOIC N

Report a problem
Suggest a product
Specification Value
FamilyLT1111
TypeNon-Inverting|Inverting|Step Up|Step Down
Output TypeAdjustable
Number of Outputs1
Line Regulation0.7%/V
Minimum Input Voltage2V
Maximum Input Voltage30V
Maximum Output Current1A
Switching Frequency88KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count8
Supplier PackageSOIC N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product