SP Amp Instrumented Amp Single ±18 Volt 8-Pin SOIC N

$8.39 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $8.39
10+ $7.69
100+ $6.99

Request a Large Quantity Quote

Signal Processing Instrumentation Amp Single ±18 Volt 8-Pin SOIC N

Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC N
TypeInstrumentation Amplifier
Number of Elements per Chip1
MountingSurface Mount
Number of Channels per Chip1
Power Supply TypeDual
Minimum Dual Supply Voltage±2.3V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.0005uA@±15V
Maximum Input Offset Voltage0.06mV@±15V
Maximum Operating Supply Voltage±18V
Maximum Supply Current0.53mA@±18V
Maximum Input Resistance1250000MOhm(Typ)@±15V
Minimum CMRR85dB
Minimum PSRR100dB
Rail to RailNo
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Pin_Count8
FamilyLT1168
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeSP Amplifier


Report a problem
Suggest a product