OP Amp Dual Volt Feedback ±18 Volt 8-Pin Plastic Dip N

$9.35 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $9.35
10+ $8.55
100+ $7.75

Request a Large Quantity Quote

OP Amp Dual Volt Feedback ±18 Volt 8-Pin PDIP N


IC,LT1358CN8#PBF,HIGH SPEED DU AL OP AMP DUAL-SUPPLY

Report a problem
Suggest a product
Specification Value
FamilyLT1358
TypeVoltage Feedback Amplifier
TechnologyBiCOM
Manufacturer TypeHigh Speed Amplifier
Number of Channels per Chip2
Power Supply TypeDual
Minimum Dual Supply Voltage±2.5V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.5uA@±15V
Maximum Input Offset Voltage0.6mV@±5V
Maximum Supply Current4.8mA@±5V
Minimum CMRR78dB
Minimum PSRR92dB
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product22MHz
Typical Input Noise Voltage Density8nV/rtHz@±15V
Typical NonInverting Input Noise Current Density0.8pA/rtHz@±15V
Typical Slew Rate220V/us@±5V
Typical Voltage Gain93.06dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
Pin_Count8
Supplier PackagePDIP N
Product Width6.48mm
Product Height3.3mm
Product Length10.16mm(Max)
Product TypeOP Amp


Report a problem
Suggest a product