OP Amp Dual General Purpose Rail to Rail I/O ±15 Volt 30 Volt 8-Pin Plastic Dip N

$8.35 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $8.35
10+ $7.65
100+ $6.95

Request a Large Quantity Quote

OP Amp Dual General Purpose to I/O ±15 Volt/30 Volt 8-Pin PDIP N

Report a problem
Suggest a product
Specification Value
FamilyLT1366
TypeGeneral Purpose Amplifier
TechnologyBiCOM
Manufacturer TypePrecision Amplifier
Output TypeRail to Rail
Number of Channels per Chip2
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage1.8V
Typical Single Supply Voltage3V|5V|9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage30V
Minimum Dual Supply Voltage±0.9V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V
Maximum Dual Supply Voltage±15V
Maximum Input Bias Current[email protected]
Maximum Input Offset Voltage[email protected]
Maximum Supply Current[email protected]
Minimum CMRR81dB
Minimum PSRR90dB
Rail to RailRail to Rail Input/Output
Shut Down SupportNo
Typical Gain Bandwidth Product0.4MHz
Typical Input Noise Voltage Density[email protected]
Typical NonInverting Input Noise Current Density[email protected]
Typical Slew Rate0.13V/us@±15V
Typical Voltage Gain126.02dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Pin_Count8
Supplier PackagePDIP N
Product Width6.48mm
Product Height3.3mm
Product Length10.16mm(Max)
Product TypeOP Amp


Report a problem
Suggest a product