Con Volt DC-DC Single Output Non-In Volt In Volt Step Up/Step Down 8-Pin (7+Tab) DDPAK

1734938

$14.25 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $14.25
10+ $13.09
100+ $11.89

Request a Large Quantity Quote

DC to DC Converter Single Non-In Volt/In Volt/Step Up/Step Down 2.4 Volt to 30 Volt 8-Pin (7+Tab) DDPAK

Report a problem
Suggest a product
Specification Value
FamilyLT1370
TypeNon-Inverting|Inverting|Step Up|Step Down
Output TypeAdjustable
Number of Outputs1
Line Regulation0.03%/V
Minimum Input Voltage2.4V
Maximum Input Voltage30V
Output Voltage1.245 to 35V
Maximum Output Current6A
Switching Frequency550KHz
Switching RegulatorYes
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count8
Supplier PackageDDPAK
Product Width9.4mm(Max)
Product Height4.57mm(Max)
Product Length10.54mm(Max)
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product