Con Volt DC-DC Single Output Step Down 8-Pin (7+Tab) DDPAK

1735244

$10.59 ea


  • Part no.: 1735244
  • Manufacturer: Linear Technology
  • Manufacturer no.: LT1374CR-SYNC#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $10.59
10+ $9.75
100+ $8.85

Request a Large Quantity Quote

DC to DC Converter Single Step Down 5 Volt to 25 Volt 8-Pin (7+Tab) DDPAK

Report a problem
Suggest a product
Specification Value
FamilyLT1374
TypeStep Down
Output TypeAdjustable
Number of Outputs1
Line Regulation0.03%/V
Minimum Input Voltage5V
Maximum Input Voltage25V
Output Voltage2.42V to 21.5V
Maximum Output Current4.5A
Switching Frequency540KHz
Switching RegulatorYes
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count8
Supplier PackageDDPAK
Product Width9.4mm(Max)
Product Height4.57mm(Max)
Product Length10.54mm(Max)
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product