Con Volt DC-DC Single Output Step Down 8-Pin SOIC N

$9.65 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $9.65
10+ $8.85
100+ $8.05

Request a Large Quantity Quote

DC to DC Converter Single Step Down 5 Volt to 25 Volt 8-Pin SOIC N

Report a problem
Suggest a product
Specification Value
FamilyLT1374
TypeStep Down
Output TypeAdjustable
Number of Outputs1
Line Regulation0.03%/V
Minimum Input Voltage5V
Maximum Input Voltage25V
Output Voltage2.42V to 21.5V
Maximum Output Current4.5A
Switching Frequency540KHz
Switching RegulatorYes
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count8
Supplier PackageSOIC N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product