Con Volt DC-DC Single Output Step Down 16-Pin SOIC N

1735535

$8.39 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $8.39
10+ $7.69
100+ $6.99
DC to DC Converter Single Step Down 5 Volt to 25 Volt 16-Pin SOIC N

Report a problem
Suggest a product
Specification Value
FamilyLT1376
TypeStep Down
Output TypeAdjustable
Number of Outputs1
Line Regulation0.03%/V
Minimum Input Voltage5V
Maximum Input Voltage25V
Maximum Output Current1.5A
Switching Frequency560KHz
Switching RegulatorYes
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count16
Supplier PackageSOIC N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length10.01mm(Max)
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product