Con Volt DC-DC Single Output Step Down 8-Pin SOIC N

$8.79 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $8.79
10+ $8.05
100+ $7.35
DC to DC Converter Single Step Down 5 Volt to 25 Volt 8-Pin SOIC N

Report a problem
Suggest a product
Specification Value
FamilyLT1376
TypeStep Down
Output TypeAdjustable
Number of Outputs1
Line Regulation0.03%/V
Minimum Input Voltage5V
Maximum Input Voltage25V
Maximum Output Current1.5A
Switching Frequency560KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count8
Supplier PackageSOIC N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product