Line Transmitter/Receiver 2TR 2 Transceiver 2 Receiver 16-Pin SOIC N

$4.49 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $4.49
10+ $4.15
100+ $3.75
Dual Transmitter/Receiver RS-232 16-Pin SOIC N


IC,LT1381CS#PBF,RS232 2DX/2RX IN NARROW SOIC

Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC N
FunctionLine Transmitter/Receiver
Maximum Supply Current14mA
ESD ProtectionYes
Data Rate0.25MBd
Data Transmission TopologyPoint-to-Point
Driving ModeNo
Interface StandardsRS-232
Number of Drivers per Line1
Number of Receiver Enables0
Number of Receivers2
Number of Receivers per Line1
Number of Transceivers2
Number of Transmitter Enables0
Number of Transmitters2
Receiver Communication TypeRS-232
Receiver Signal TypeSingle-Ended
Transmitter Communication TypeRS-232
Transmitter Signal TypeSingle-Ended
Power Supply TypeSingle
Typical Single Supply Voltage5V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count16
FamilyLT1381
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length10.01mm(Max)
Product TypeBus Line Transceiver


Report a problem
Suggest a product