Voltage Reference Precision 1.25 Volt 20 mA 8-Pin SOIC N

$11.95 ea


  • Part no.: 1735746
  • Manufacturer: Linear Technology
  • Manufacturer no.: LT1389ACS8-1.25#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $11.95
10+ $10.95
100+ $9.95

Request a Large Quantity Quote

Voltage Reference Precision 1.25 Volt 20mA 8-Pin SOIC N


IC,LT1389ACS8-1.25#PBF,NANOPWR PREC 1.25V REF

Report a problem
Suggest a product
Specification Value
FamilyLT1389
Reference TypePrecision
TopologyShunt
Initial Accuracy0.05%
Load Regulation1mV
Maximum Output Current20mA
Maximum Temperature Coefficient10ppm/C
Output Voltage1.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingSurface Mount
Pin_Count8
Supplier PackageSOIC N
Product Height1.5mm(Max)
Product Length5mm(Max)
Product Width3.99mm(Max)
Product TypeVoltage Reference


Report a problem
Suggest a product