Power Factor Correction PWM CONTRLR 0.25mA 115KHz/78KHz 20-Pin Plastic Dip N

1737469

$10.15 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $10.15
10+ $9.29
100+ $8.45
Power Factor Correction PWM CONTRLR 0.25mA 115KHz/78KHz 20-Pin PDIP N

Report a problem
Suggest a product
Specification Value
Supplier PackagePDIP N
TypePower Factor Correction and PWM Controller
Start-up Supply Current0.25mA
Switching Frequency115KHz|78KHz
Maximum Operating Supply Voltage27V
Minimum Operating Temperature0°C
Maximum Operating Temperature100°C
Screening LevelCommercial
MountingThrough Hole
Pin_Count20
FamilyLT1509
Product Width6.48mm
Product Height3.68mm(Max)
Product Length26.92mm(Max)
Product TypePower Factor Correction


Report a problem
Suggest a product