Constant Current/Voltage Charger Li-Ion/NiCD/NiMH 1500mA 2 Volt to 20 Volt 16-Pin SSOP N

1737493

$9.65 ea


  • Part no.: 1737493
  • Manufacturer: Linear Technology
  • Manufacturer no.: LT1510-5CGN#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $9.65
10+ $8.85
100+ $8.05

Request a Large Quantity Quote

Battery Charger Li-Ion/NiCD/NiMH 1500mA 2 Volt to 20 Volt 16-Pin SSOP N

Report a problem
Suggest a product
Specification Value
FamilyLT1510
TypeConstant Current/Voltage Charger
Battery TypeLi-Ion|NiCD|NiMH
Output Current1500mA
Output Voltage2V to 20V
Minimum Operating Supply Voltage7V
Maximum Operating Supply Voltage30V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count16
Supplier PackageSSOP N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length4.98mm(Max)
Product TypeBattery Management


Report a problem
Suggest a product