Constant Current/Voltage Charger Li-Ion/NiCD/NiMH 3000mA 1 Volt to 20 Volt 24-Pin SOIC W

1737549

$14.35 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $14.35
10+ $13.15
100+ $11.99

Request a Large Quantity Quote

Battery Charger Li-Ion/NiCD/NiMH 3000mA 1 Volt to 20 Volt 24-Pin SOIC

Report a problem
Suggest a product
Specification Value
FamilyLT1511
TypeConstant Current/Voltage Charger
Battery TypeLi-Ion|NiCD|NiMH
Output Current3000mA
Output Voltage1V to 20V
Maximum Operating Supply Voltage25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count24
Supplier PackageSOIC W
Product Width7.6mm(Max)
Product Height2.34mm(Max)
Product Length15.6mm(Max)
Product TypeBattery Management


Report a problem
Suggest a product