SEPIC Constant or Programmable Current/Voltage Charger Lead-Acid/Li-Ion/NiCD/NiMH 2000mA 20 Volt 8-Pin (7+Tab) DDPAK

1737581

$10.55 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $10.55
10+ $9.65
100+ $8.75
Battery Charger Lead-Acid/Li-Ion/NiCD/NiMH 2000mA 20 Volt 8-Pin (7+Tab) DDPAK

Report a problem
Suggest a product
Specification Value
FamilyLT1513 2
TypeSEPIC Constant or Programmable Current/Voltage Charger
Battery TypeLead-Acid|Li-Ion|NiCD|NiMH
Output Current2000mA(Max)
Output Voltage20V(Max)
Minimum Operating Supply Voltage2.7V
Maximum Operating Supply Voltage29V
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count8
Supplier PackageDDPAK
Product Width9.4mm(Max)
Product Height4.57mm(Max)
Product Length10.54mm(Max)
Product TypeBattery Management


Report a problem
Suggest a product