Con Volt DC-DC Single Output In Volt 8-Pin SOIC N

$5.49 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $5.49
10+ $5.05
100+ $4.59
DC to DC Converter Single In Volt 0.92 Volt to 6 Volt 8-Pin SOIC N

Report a problem
Suggest a product
Specification Value
FamilyLT1614
TypeInverting
Output TypeAdjustable
Number of Outputs1
Line Regulation1.1%/V
Minimum Input Voltage0.92V
Maximum Input Voltage6V
Output Voltage-24V(Min)
Switching Frequency750KHz
Switching RegulatorYes
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count8
Supplier PackageSOIC N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product