Low Dropout Regulator 1.21 Volt to 20 Volt 3A 6-Pin (5+Tab) DDPAK

1740473

$9.85 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $9.85
10+ $8.99
100+ $8.19

Request a Large Quantity Quote

Low Drop Out (LDO) Regulator Position 1.21 Volt to 20 Volt 3A 6-Pin(5+Tab) DDPAK

Report a problem
Suggest a product
Specification Value
TypeLinear
PolarityPositive
Output TypeAdjustable
FunctionLDO
Line Regulation10mV
Load Regulation5mV
Typical Dropout Voltage @ Current[email protected][email protected][email protected][email protected][email protected]
Maximum Dropout Voltage @ Current[email protected][email protected][email protected][email protected][email protected][email protected]
Minimum Input Voltage2.7V
Maximum Input Voltage20V
Output Voltage1.21V to 20V
Maximum Output Current3A
Number of Outputs1
Reference Voltage1.21V
Typical Quiescent Current1mA
Junction to Ambient30C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended
MountingSurface Mount
Pin_Count6
Supplier_PackageDDPAK
Product Width9.4mm(Max)
Product Height4.57mm(Max)
Product Length10.54mm(Max)
Product TypeLinear Regulator
FamilyLT1764


Report a problem
Suggest a product