Low Dropout Regulator 2.5 Volt 3A 5-Pin (5+Tab) TO-220

$8.15 ea


  • Part no.: 1740588
  • Manufacturer: Linear Technology
  • Manufacturer no.: LT1764ET-2.5#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $8.15
10+ $7.45
100+ $6.79

Request a Large Quantity Quote

Low Drop Out (LDO) Regulator Position 2.5 Volt 3A 5-Pin(5+Tab) TO-220

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220
TypeLinear
PolarityPositive
Output TypeFixed
FunctionLDO
Line Regulation10mV
Load Regulation10mV
Typical Dropout Voltage @ Current[email protected]|[email protected]|[email protected]|[email protected]|[email protected]
Maximum Dropout Voltage @ Current[email protected]|[email protected]|[email protected]|[email protected]|[email protected]|[email protected]
Minimum Input Voltage2.7V
Maximum Input Voltage20V
Output Voltage2.5V
Maximum Output Current3A
Number of Outputs1
Typical Quiescent Current1mA
Junction to Ambient50C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended
MountingThrough Hole
Pin_Count5
Product Width4.57mm(Max)
FamilyLT1764
Product Height9.4mm(Max)
Product Length10.54mm(Max)
Product TypeLinear Regulator


Report a problem
Suggest a product